Rothenberger 24505 ROBEND H+W Plus Pipe Bending Set 15-22mm 180° Bends

MPN
24505
Brand
Rothenberger
EAN-13
4004625245057
Order Code
06-4612
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £770.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rothenberger 24505 is a reliable pipe bender included in the ROBEND H+W Plus Set, featuring compatibility with pipe sizes 15mm, 18mm, and 22mm. It is designed for precision in bending pipes without causing kinks or distortions. This tool is ideal for plumbers and heating engineers engaging in installation and maintenance tasks.
Type Pipe bender
Pipe Diameter 15, 22mm
GHS statements/labelling Flammable (GHS02)
Hazard warning Danger
Max. bend radius 81mm
Strength (max.) 22mm

Reviews

Be the first to submit a review

Trustpilot