Rothenberger 1500004679 Soldering Torch Ø 28mm 1800°C Gas Solder 1pc

MPN
1500004679
Brand
Rothenberger
EAN-13
4004625564127
Order Code
17-5334
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Rothenberger 1500004679 is a high-performance soldering torch designed for precision and efficiency in demanding environments. This product features a robust Ø 28mm tip that can reach temperatures up to 1800°C, making it suitable for heavy-duty soldering tasks. Utilising gas as its power source, it ensures rapid heating and consistent performance, ideal for industrial applications such as plumbing, HVAC systems, and large-scale electronic assemblies. Known alternately as 3438592, this soldering torch is engineered to handle intensive soldering projects with reliability and ease, especially in settings where electrical power sources are unavailable or inconvenient. The Rothenberger 1500004679 exemplifies a commitment to quality and is well-suited for professionals requiring dependable and high-temperature soldering solutions.
Type Blow torch
Max. temperature 1800°C
Maximum Temperature 1800°C

Reviews

Be the first to submit a review

Trustpilot