Rothenberger 1000003974 Pressure Ring Set SV 15-28 for Metallic Piping

MPN
1000003974
Brand
Rothenberger
EAN-13
4004625549155
Order Code
06-4595
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £480.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Rothenberger, the manufacturer, offers the pressure ring set SV 15-18-22-28, known for its high durability and precise fit. This set includes multiple sizes, ensuring versatility for various pipe installations. It is typically used in plumbing and heating applications for secure and reliable connections.
Type Press ring
Compatible with diameters of 15 - 28mm
Suitable for diameters of (max.) 28mm
Suitable for pipe diameter (min.) 15mm

Reviews

Be the first to submit a review

Trustpilot