Rothenberger 1000003051 ROCUT Plastic Pro Pipe Cutter 15-22 mm PE/PP/PVC

MPN
1000003051
Brand
Rothenberger
EAN-13
5013121030516
Order Code
06-4592
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rothenberger ROCUT Plastic Pro is a robust pipe cutter designed for slicing plastic pipes ranging from 15 to 22 mm. Manufactured by Rothenberger, it features precise cutting capability ideal for plumbing and heating installations. This tool is essential for tradesmen working with plastic piping systems.
Cutting Capacity 22mm
Compatible with diameters of 15 - 22mm
Dim (W x H) 55 mm x 38 mm
Height 38mm
Suitable for pipe diameter (min.) 15mm
Weight 34g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot