Rothenberger 1000002800 Jaw Sanitary Tools Steel For Versatile Plumbing Use

MPN
1000002800
Brand
Rothenberger
EAN-13
4004625507223
Order Code
17-5327
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £540.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Rothenberger 1000002800 is specifically designed for versatile plumbing applications. Also known by the alternate designation 2797944, this tool features precision-engineered jaws crafted from durable steel, ensuring robustness and longevity in demanding environments. The product is essential for professional plumbers and engineers tasked with sanitary installations, providing reliable grip and manipulation of pipes and fittings during maintenance and installation tasks. Its compatibility with various plumbing components makes it an indispensable tool in both residential and commercial settings. This product exemplifies Rothenberger's commitment to high-quality engineering solutions in the plumbing sector.
Type Jaw
Compatible with diameters of 15 - 28mm
Product Type Jaw
Suitable for diameters of (max.) 28mm
Suitable for pipe diameter (min.) 15mm

Reviews

Be the first to submit a review

Trustpilot