Rothenberger 1000001747 Pipe Cutter for 10-42mm INOX Corrugated Pipes

MPN
1000001747
Brand
Rothenberger
EAN-13
4004625409602
Order Code
06-4574
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Rothenberger pipe cutter, model 1000001747, is designed for cutting pipes with diameters ranging from 10 to 42 mm. This versatile tool is ideal for plumbers and HVAC technicians, allowing for clean, precise cuts. Its robust construction ensures durability and reliable performance in various pipe cutting applications.
Type Pipe cutter
Cutting Capacity 42mm
Compatible with diameters of 8 - 42mm
Length 165mm
Suitable for pipe diameter (min.) 8mm
Weight 430g

Reviews

Be the first to submit a review

Trustpilot