Rothenberger 030957E ROMAXI Pre-heater 1060°C Ergonomic Safety Handle

Image Representative of Range

Rothenberger 030957E ROMAXI Pre-heater 1060°C Ergonomic Safety Handle

MPN
030957E
EAN-13
4004625309575
Order Code
12-8793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £72.00 £61.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 05/10/2026

Rothenberger Industrial manufactures the ROMAXI Pre-heater designed for efficient flame treatment. It can reach temperatures up to 1060 °C, making it suitable for various industrial applications. This pre-heater is typically used to prepare materials for further processing tasks such as welding or bending.
Type Pre-heater
Flow Rate Maximum 8 kg/h
Max. operating pressure 4bar
Maximum Temperature 1060°C

Reviews

Be the first to submit a review

Trustpilot