Rothenberger 030955E Pre-heater 1060°C Low Gas Use Piezo Ignition

MPN
030955E
EAN-13
4004625309551
Order Code
10-5029
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £59.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 31/07/2026

Rothenberger Industrial HexArmor030955E Pre-heater, which is designed for flame treatment with a maximum temperature of 1060°C. The durable set is ideal for pre-heating metals before welding or other industrial processes. Its application extends to tasks requiring precise and intense flame application.
Type Pre-heater
Consumption 8 kg/h
Flame/operating temperature 1060°C
Max. operating pressure 4bar

Reviews

Be the first to submit a review

Trustpilot