Rothenberger 030925E Gas Pressure Regulator 4 bar for Propane Bottles

Image Representative of Range

Rothenberger 030925E Gas Pressure Regulator 4 bar for Propane Bottles

MPN
030925E
EAN-13
4004625309254
Order Code
12-8791
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Max. operating pressure:

    0.05bar 4bar
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Rothenberger Industrial manufactures the 030925E gas pressure regulator with a capacity of 4 bar. This regulator is designed for precise gas flow control, ensuring safety and efficiency. Typically used in industrial and commercial applications, it is essential for maintaining optimal gas pressure in various systems.
Type Gas pressure regulator
Flow Rate Maximum 8 kg/h
Max. operating pressure 4bar

Reviews

Be the first to submit a review

Trustpilot