Rothenberger 015213X Jaw Sanitary Tools durable and precise for plumbing use

MPN
015213X
Brand
Rothenberger
EAN-13
4004625014998
Order Code
17-5322
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £128.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rothenberger 015213X Jaw Sanitary Tools, known for its durability and precision within plumbing applications. This tool, alternatively recognised as 2797758 - Rothenberger 015213X, is designed to meet the demanding requirements of professional engineers and tradespersons. Engineered with high-grade materials, it provides consistent performance and reliability in tasks requiring exact alignment and secure gripping. Typical applications include the installation, maintenance, and repair of pipe systems where precise jaw alignment and durable construction are essential for securing joints effectively. This product is an ideal choice for those aiming to achieve accuracy and efficiency in complex engineering environments.
Type Jaw
Compatible with diameters of 18 - 18mm
Product Type Jaw
Suitable for diameters of (max.) 18mm
Suitable for pipe diameter (min.) 18mm

Reviews

Be the first to submit a review

Trustpilot