Rothenberger 015062X Press Jaws DURA LAZR TEC M15-28mm Corrosion-Proof

MPN
015062X
Brand
Rothenberger
EAN-13
4004625150627
Order Code
06-4550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £570.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Rothenberger Press Backset Standard M15 - 18 - 22 - 28 mm 015062X is a versatile tool manufactured by Rothenberger. It features multiple size options including 15mm, 18mm, 22mm, and 28mm, and is designed for precision in plumbing and heating applications. This single piece is ideal for use in creating secure press fittings in copper and stainless steel pipes.
Compatible with diameters of 28 - 15mm
Suitable for diameters of (max.) 15mm
Suitable for pipe diameter (min.) 28mm
Weight 8.6kg

Reviews

Be the first to submit a review

Trustpilot