Rothenberger 015060X Press Backset Standard SV 15-28mm Durable Crimp Jaws

MPN
015060X
Brand
Rothenberger
EAN-13
4004625150603
Order Code
06-4549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £510.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Rothenberger manufactures the SV 15 - 18 - 22 - 28 mm 015060X, a versatile press backset designed for precise plumbing operations. This tool accommodates various pipe sizes, enhancing efficiency in tasks requiring robust pipe-fitting capabilities. It is ideal for use in professional plumbing and heating installations.
Compatible with diameters of 15 - 28mm
Suitable for diameters of (max.) 28mm
Suitable for pipe diameter (min.) 15mm
Weight 8.7kg

Reviews

Be the first to submit a review

Trustpilot