Rose LM PRI-51/2 Monitoring Relay 24-240V AC/DC 1 Change-Over Heating Monitor

Image Representative of Range

Rose LM PRI-51/2 Monitoring Relay 24-240V AC/DC 1 Change-Over Heating Monitor

MPN
PRI-51/2
Brand
Rose LM
EAN-13
8595188124911
Order Code
10-5008
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £42.46 £40.25
10+ £38.08
100+ £37.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rose LM monitoring relay PRI-51/2 operates with 24 to 240 V DC/AC and features a single change-over contact. Manufactured by Rose LM, this device is designed to monitor electrical parameters within this voltage range. It is typically used in industrial settings for ensuring the safety and functionality of electrical systems.
Type Monitoring relay
Adjustment range (amperage) 0.2 - 2A
Amperage adjustment range (max.) 2A
Amperage adjustment range (min.) 0.2A
Connection Screw terminal
Contact Material AgNi
Contact Type 1 hange-over°C
Depth 64mm
Dim (W x H x D) 17.6 x 90 x 64mm
Functions Current
Height 90mm
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 24, 24 - 24, 240 V DC, V AC
Switching current (max.) 8A
Width 17.6mm

Reviews

Be the first to submit a review

Trustpilot