Roschwege LSC-R HighPower LED Red 52 lm 130 deg 3.5 V 1000 mA

MPN
LSC-R
Brand
Roschwege
EAN-13
2050000947698
Order Code
19-6487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Roschwege LSC-R, a high-power LED with manufacturer part number LSC-R, is a sophisticated red light-emitting diode component designed to deliver superior illumination performance. Operating at a forward voltage of 3.5 volts and a current of 1000 milliamperes, this optoelectronic component achieves a luminous flux of 52 lumens with a wide viewing angle of 130 degrees. The dimensions of the LED, being 19.9 mm x 19.9 mm x 6.8 mm, allow for versatile integration into compact electronic assemblies. Typically utilised in solid-state lighting applications and other high-intensity lighting solutions, this high-power LED caters to engineers seeking reliable and energy-efficient components suitable for a range of industrial, commercial, and architectural lighting systems. By utilising advanced materials and construction, it ensures optimal thermal management and long-term stability, forming a crucial part of cutting-edge lighting technologies.
Type HighPower LED
LED Colour Red
Case Tyoe SMD
Forward Voltage 3.5V
Forward Current 1000mA
Dimensions (L x W x H) 19.9 x 19.9 x 6.8 mm
Height 6.8mm
LED features PCB-mounted
Length 19.9mm
Luminosity 52lm
Radiation Angle 130°
Shaft Length 620nm
Wavelength 620nm
Width 19.9mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot