Ronseal 36780 Expanding Foam Filler 300ml

MPN
36780
Brand
Ronseal
EAN-13
5010214867806
Order Code
96-9520
Country of Origin
Belgium
  • Free UK shipping available
  • Quickly find another product in this range by Package Size:

    300ml 500ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Ronseal Quick Drying and Expanding Foam Filler is ideal for filling large and awkward size gaps & cavities on interior and exterior surfaces.

The quick drying formula can be used on wood, metal, glass or masonry, yielding up to 2.5 times its initial volume to fill any size repair.

The simple to use trigger applicator ensures smooth consistent filling of the hole minimising any overfill, whilst the advanced liquid foam can be used to provide insulation against heat, sound and moisture.

Quick drying - dries in 1 hour.
Fills large holes - foam expands to 2.5 times its size.
Will not shrink or crack.
Easy to cut or sand.
Can be overpainted.
For interior and exterior use

Size: 300ml.


Type Foam
Package Size 300ml
Package Type Aerosol
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot