Expanding Foam Filler 300ml

Ronseal Brand: Ronseal

Ronseal Quick Drying and Expanding Foam Filler is ideal for filling large and awkward size gaps & cavities on interior and exterior surfaces.

The quick drying formula can be used on wood, metal, glass or masonry, yielding up to 2.5 times its initial volume to fill any size repair.

The simple to use trigger applicator ensures smooth consistent filling of the hole minimising any overfill, whilst the advanced liquid foam can be used to provide insulation against heat, sound and moisture.

Quick drying - dries in 1 hour.
Fills large holes - foam expands to 2.5 times its size.
Will not shrink or crack.
Easy to cut or sand.
Can be overpainted.
For interior and exterior use

Size: 300ml.

Description Image Product Buy Pricing (Ex VAT) Package Size Type Package Type Food ProcessingSafe
Ronseal 36780 Expanding Foam Filler 300ml
Ronseal 36780 Expanding Foam Filler 300ml
Standard range
Order code: 96-9520
MPN: 36780

Despatched within 2 working days - 20 in stock
1+ £5.62
Price per unit Ex VAT
300ml Foam Aerosol No
Ronseal 36781 Expanding Foam Filler 500ml
Ronseal 36781 Expanding Foam Filler 500ml
Standard range
Order code: 96-9521
MPN: 36781

Despatched within 2 working days - 15 in stock
1+ £7.34
Price per unit Ex VAT
500ml Foam Aerosol No

Trustpilot