Ronseal 36779 Smooth Finish Multipurpose Wall Powder Filler 5kg

MPN
36779
Brand
Ronseal
EAN-13
5010214867790
Order Code
96-9813
Country of Origin
United Kingdom

Discontinued


Need to make strong repairs to plaster, stone, concrete or wood? Ronseal Multi-Purpose Powder Smooth Finish Filler is the ultimate, high performance filler.

This filler gives excellent adhesion, fills gaps up to 40mm deep.

A blend of superfine chalk and white plaster with added powdered polymer.

Areas of use: Walls and ceilings.
Application: Filling Knife.
Drying time: 1-2 hour.
Protection level: High.
Can be drilled once dried hard.
Comes in air tight bag.
Easy to mix.
Buttery texture when mixed.
Extremely easy to sand.

Various sizes available.

The Ronseal RSLMPWF5KG Multi Purpose Powder Filler gives a strong smooth finish to plaster, stone, concrete and wood.

Fills holes up to 40mm deep.
Quick drying and sets in 1 hour.
Sets rock hard and can be drilled.
Will not shrink or crack.
For interior and exterior use.


Type Filler
Size 5kg

Trustpilot