Ronseal 36625 6 Year Anti Mould Paint White Silk 750ml

MPN
36625
Brand
Ronseal
EAN-13
5010214866250
Order Code
96-9415
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Ronseal Anti Mould Paint protects walls and ceilings from mould growth for up to 6 Years. The paint's advanced encapsulated biocide technology is specifically designed to actively prevent all common types of mould (including black mould) from building up on the paint surface in areas of high condensation and humidity such as kitchens and bathrooms.

Specification

Areas of use: Interior walls.
Coverage: 13m2 covered per litre.
Number of coats: 2.
Drying time: 2 hours.

Ronseal RSLAMPWS750 6 Year Anti Mould Paint comes in the following:

Colour: White.
Finish: Silk.
Size: 750ml.
Application: Brush, Roller.


Type Damp
Dispensing Method Tin
Volume 750ml
Colour White

Reviews

Be the first to submit a review

Trustpilot