Ronseal 36257 Diamond Hard Doorstep Paint Black 750ml

MPN
36257
Brand
Ronseal
EAN-13
5010214862573
Order Code
96-9491
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Ronseal Diamond Hard Doorstep Paint restores and rejuvenates brick, concrete, stone and wood to give ultra tough protection and additional slip resistance.

There's no primer required and it resists knocking, scuffing and scraping and provides protection from oil, grease and water.

Have a smarter and safer doorstep. Incredibly hard wearing, Doorstep Paint that takes foot traffic in its stride giving you a non-slip finish for years.

Ideal for use on interior and exterior brick, concrete, stone and wood.

Not suitable for ceramic floor tiles.

Areas of use: Brick, stone or concrete steps.
Coverage: Approx. 12m² per litre.
Average number of coats: 2.
Finish: Satin.
Application: Brush, Roller.
Drying time approx.: 2 hours.
Protection level: Very High.

Two Colours Available: Red or Black.

The Ronseal RSLDHDSPB750 is supplied in a tin with re-sealable lid.

Colour: Black.


Type Floor
Dispensing Method Tin
Volume 750ml
Colour Black

Reviews

Be the first to submit a review

Trustpilot