Diamond Hard Doorstep Paint Tile Red 750ml

Ronseal Brand: Ronseal

Ronseal Diamond Hard Doorstep Paint restores and rejuvenates brick, concrete, stone and wood to give ultra tough protection and additional slip resistance.

There's no primer required and it resists knocking, scuffing and scraping and provides protection from oil, grease and water.

Have a smarter and safer doorstep. Incredibly hard wearing, Doorstep Paint that takes foot traffic in its stride giving you a non-slip finish for years.

Ideal for use on interior and exterior brick, concrete, stone and wood.

Not suitable for ceramic floor tiles.

Areas of use: Brick, stone or concrete steps.
Coverage: Approx. 12m² per litre.
Average number of coats: 2.
Finish: Satin.
Application: Brush, Roller.
Drying time approx.: 2 hours.
Protection level: Very High.

Two Colours Available: Red or Black.

The Ronseal RSLDHDSPR750 is supplied in a tin with re-sealable lid.

Colour: Red

Description Image Product Buy Pricing (Ex VAT) Type Volume Colour Dispensing Method
Ronseal 35404 Diamond Hard Doorstep Paint Tile Red 750ml
Ronseal 35404 Diamond Hard Doorstep Paint Tile Red 750ml
Standard range
Order code: 96-9490
MPN: 35404

Despatched within 2 working days - 20 in stock
1+ £10.25
Price per unit Ex VAT
Floor 750ml Red Tin
Ronseal 36257 Diamond Hard Doorstep Paint Black 750ml
Ronseal 36257 Diamond Hard Doorstep Paint Black 750ml
Standard range
Order code: 96-9491
MPN: 36257

Despatched within 2 working days - 20 in stock
1+ £17.68
Price per unit Ex VAT
Floor 750ml Black Tin
Ronseal 36658 Diamond Hard Doorstep Paint Red 250ml
Ronseal 36658 Diamond Hard Doorstep Paint Red 250ml
Standard range
Order code: 96-9492
MPN: 36658

Despatched within 2 working days - 50 in stock
1+ £9.68
Price per unit Ex VAT
Tile 250ml Red Tin
Ronseal 36659 Diamond Hard Doorstep Paint Black 250ml
Ronseal 36659 Diamond Hard Doorstep Paint Black 250ml
Standard range
Order code: 96-9493
MPN: 36659

Despatched within 2 working days - 100 in stock
1+ £9.66
Price per unit Ex VAT
Tile 250ml Black Tin

Trustpilot