Ronseal 35108 Kitchen & Bathroom Repair Kit 60g

MPN
35108
Brand
Ronseal
EAN-13
5010214851089
Order Code
96-9696
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £34.32 £29.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Ronseal Kitchen and Bathroom Repair Kit contains everything you need for the easy and professional repair of cracks, scratches, and defects on kitchen and bathroom fixtures and appliances. It is long lasting, tough, durable, and waterproof and leaves a smooth white finish in just 3 easy steps.

Ideal for use on enamelled cast iron and steel, porcelain, fibreglass, acrylic and other similar material. Instantaneous repair of kitchen and bathroom fixtures and appliances e.g. sinks, washing machines, baths, ceramic tiles, refrigerators, shower stalls and hard water damage.

Areas of use: Kitchen & Bathroom Fixtures.
Approx. number of coats: 1.
Finish: Enamel.
Application: Brush.
Approx. drying time: 30 mins.
Protection level: Medium.

Size: 60g.


Type Bathroom
Dispensing Method Tin

Reviews

Be the first to submit a review

Trustpilot