Ronseal 33636 Multipurpose Wood Filler Tube Light 100g

MPN
33636
Brand
Ronseal
EAN-13
5010214836369
Order Code
96-9699
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ronseal Multi Purpose Wood Filler can be applied straight from the tube and gives professional, long-lasting, tough and durable repairs. The flexible formula resists shrinking and cracking, and it can be stained, varnished or painted.

Suitable for both interior and exterior use. Once dry, simply sand then stain, varnish or paint over. Ideal for use on doors, window frames, screw/nail holes, cracks, gaps, skirting boards, floors and other wooden surfaces.

Available in various shades and sizes.

Specification:

Application: Filling Knife
Drying Time: 2 hours approx.
Protection Level: High

1 x Ronseal Multi Purpose Wood Filler Tube Light 100g


Type Wood Filler
Size 100g
Colour Light

Reviews

Be the first to submit a review

Trustpilot