Ronseal 32992 Thompson's One Coat Water Seal 2.5 Litre

MPN
32992
Brand
Ronseal
EAN-13
5010214804764
Order Code
96-9839
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    1000ml 2.5L 5L
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Thompson's One Coat Water Seal uses a unique micro silicone emulsion to stop water penetration. Apply just one coat directly onto damp surfaces to provide long-lasting waterproof protection within hours. Stops damage caused by freeze and thaw. Reduces efflorescence.

Suitable for use on brick, concrete and stone.

Specification:

Coverage: 4m² per litre
Flammability: Flash point above 61°C
Application: Brush or Roller
Drying Time: 2 Hours Approx.

1 x Ronseal Thompson's One Coat Water Seal 2.5 Litre


Type Waterseal
Size 2.5L

Reviews

Be the first to submit a review

Trustpilot