Thompson's One Coat Water Seal 1 Litre

Ronseal Brand: Ronseal

Thompson's One Coat Water Seal uses a unique micro silicone emulsion to stop water penetration. Apply just one coat directly onto damp surfaces to provide long-lasting waterproof protection within hours. Stops damage caused by freeze and thaw. Reduces efflorescence.

Suitable for use on brick, concrete and stone.

Specification:

Coverage: 4m² per litre
Flammability: Flash point above 61°C
Application: Brush or Roller
Drying Time: 2 Hours Approx.

1 x Ronseal Thompson's One Coat Water Seal 1 Litre

Description Image Product Buy Pricing (Ex VAT) Size Type
Ronseal 32554 Thompson's One Coat Water Seal 1 Litre
Ronseal 32554 Thompson's One Coat Water Seal 1 Litre
Standard range
Order code: 96-9838
MPN: 32554

Despatched within 2 working days - 20 in stock
1+ £19.76
Price per unit Ex VAT
1000ml Waterseal
Ronseal 32992 Thompson's One Coat Water Seal 2.5 Litre
Ronseal 32992 Thompson's One Coat Water Seal 2.5 Litre
Standard range
Order code: 96-9839
MPN: 32992

Despatched within 2 working days - 5 in stock
1+ £18.57
Price per unit Ex VAT
2.5L Waterseal
Ronseal 32993 Thompson's One Coat Water Seal 5 Litre
Ronseal 32993 Thompson's One Coat Water Seal 5 Litre
Standard range
Order code: 96-9840
MPN: 32993

Despatched within 2 working days - 100 in stock
1+ £27.95
Price per unit Ex VAT
5L Waterseal

Trustpilot