Ronseal 32010 Thompson's Stain Block Damp Seal 2.5 litre

MPN
32010
Brand
Ronseal
EAN-13
5010214803248
Order Code
96-9832
Country of Origin
United Kingdom
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    250ml 750ml 2.5L
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £45.00 £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

A high performance seal for sealing and covering damp, water and other household stains in one coat. Micro-porous formulation allows trapped moisture to escape.
Can be applied directly to damp surfaces and permanently stops the reappearance of stains. The one coat formulation allows the surface to be decorated in 4 hours.
Coverage to 7m²/L depending on the porosity of the substrate.
Allow 4 hours between each coat. After the second coat, leave for a further 4 hours before decorating.

Size: 2.5 litre


Type Damp
Dispensing Method Tin
Volume 2.5L

Reviews

Be the first to submit a review

Trustpilot