Easter Opening Hours and Delivery Dates here

RoNa 450857 T-Profile Screwdriver Set - 10 Piece

Order Code:

49-3154

Brand: RONA MPN: 450857 EAN-13: 4018386009643
  • Country of Origin: China
  • View All

Discontinued


This set of 10 T-profile (TORX) screwdrivers plus brass handle from RoNa is supplied in a handy storage case which fits neatly in the toolbox or pocket.


  • Blades securely anchored in case so cannot be lost
  • Size indicated on blade shaft
  • Blades made of hardened chrome vanadium
  • Quick-turn teeth on handle
  • Blade length 45mm
  • Overall length 105mm
  • Manufacturer's part 450857

  • Blades securely anchored in case so cannot be lost
  • Size indicated on blade shaft
  • Blades made of hardened chrome vanadium
  • Quick-turn teeth on handle
  • Blade length 45mm
  • Overall length 105mm
  • Manufacturer's part 450857

Number of Pieces 10
Drive Type(s) Torx

Trustpilot