This set of precision screwdrivers from Rona is ideal for anyone involved in fine mechanics, electronics, jewellery manufacture or any field in which precision working is required. Includes a range of slotted and crosshead screwdriver blades supplied in a purpose-built synthetic leather case.
- Blades made of hardened chrome vanadium with brass grip
- Size of each blade clearly marked on the shaft
- Blade length 55mm
- Overall length 105mm
- Manufacturer's part 450855
Includes the following screwdrivers: Phillips sizes PH 1.2, PH 1.5, PH 1.7, PH 2, PH 2.5 and PH 3; slotted sizes 0.8mm, 1mm, 1.2mm, 1.5mm, 2mm and 2.5mm.
| Type |
Screwdrivers Mixed |
| Number of Pieces |
13 |
| ESD Safe |
No |
| VDE/1000V Approved |
No |
| Tip Type |
Various |
| Drive Type(s) |
Phillips, Slotted |