RONA 450695 PCB Drill Bit Set Ø1mm 3pcs High Precision HSS Quiet Running

Image Representative of Range

RONA 450695 PCB Drill Bit Set Ø1mm 3pcs High Precision HSS Quiet Running

MPN
450695
Brand
RONA
EAN-13
4018386010557
Order Code
12-8777
Country of Origin
United Kingdom
View Full Product Range (5)

Discontinued


Manufactured by RONA, this PCB drill bit set features three high-speed steel bits with a 2.35 mm shank diameter and a bit size of 1 mm. These precise drill bits are ideal for detailed work on printed circuit boards and other hobbyist applications. They provide reliable performance and durability for intricate drilling tasks.
Type PCB Drill Bits
(Ø) 1mm
Dim (Ø) 1mm

Trustpilot