Rolson Precision Screwdriver Set 28-Piece

Order Code:

86-5720

Brand: Rolson MPN: 28917

Discontinued


Buy Precision Screwdriver Set 28-Piece from Rolson - an offset screwdriver set consists an offset double-ended screwdriver handle with 5x ¼in. drive sockets, precision screwdriver handle with 5 interchangeable blades, 16x 25mm screwdriver bits, ¼in. drive socket bit adaptor and a resealable plastic/rubber backed case.
  • Offset double-ended screwdriver handle
  • Precision screwdriver handle
  • ¼in. drive socket bit adaptor
  • ¼in. drive sockets 5, 6, 7, 8, 9mm
    25mm screwdriver bits:
  • Slot 4, 5, 6, 7
  • Phillips Ph0, Ph1, Ph2, Ph3
  • Pozidriv: Pz0, Pz1, Pz2, Pz3
  • Hex 3, 4, 5mm
    Precision screwdriver blades:
  • Slot 1.8, 2.4mm
  • Crosspoint 1.8, 2.4
  • Pointed blade
  • Rolson type 28917

Trustpilot