Rolson 60671 32kg Luggage Scales

MPN
60671
Brand
Rolson
EAN-13
5029594606714
Order Code
86-5750
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 14 days

Don't get caught out at the airport check-in. Check the weight of your luggage with these dial luggage scales from Rolson. They can weigh up to 32kgs in increments of 1kg and come complete with plastic buckle strap and integrated tape measure.


  • Check the weight of your luggage
  • Easy to read dial
  • Weighs up to 32kgs in increments of 1kg
  • Plastic buckle strap
  • Integrated tape measure
  • Rolson type 60671
Type Luggage Scales
Weighing Capacity 32 kg

Reviews

Be the first to submit a review

Trustpilot