Rolson 60515 2 LED Telescopic Inspection Mirror

MPN
60515
Brand
Rolson
EAN-13
5029594605151
Order Code
86-3218
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.29
5+ £4.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 51 in stockAdditional 84 due on 08/12/2026

Telescopic inspection mirror with 2 LEDs from Rolson ideal for examining out -of-the-way items in vehicle engines and other hard to access places.


  • Mirror size 65 x 42mm
  • Extendable from 270 to 870mm
  • Stainless steel tube
  • ABS mirror holder
  • Contains 2 x 11000mcd LEDs
  • Requires 2 x 2032 coin cell batteries (supplied)
  • Manufacturer's part 60515
Type Telescopic Mirror
Mirror Size 65 x 45mm
Telescopic Yes
Extendable from 270 to 870mm
Length 870mm

Reviews

Inspection mirror

Great little product. Could possibly benefit from a small adjustable shield to mask LEDs from operator's eyes.

Reviewed by: John Spanner

Trustpilot