Rolson 60346 150mm Steel Spring Clamp

MPN
60346
Brand
Rolson
EAN-13
5029594603461
Order Code
86-8627
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.35
5+ £1.26
10+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 72 in stockAdditional quantity lead time 14 days

A strong general-purpose spring-clamp 150mm in length.


  • Maximum jaw opening 50mm
  • Jaw depth 50mm
  • Ideal for clamping objects while glue dries
  • Holds drawings, posters, charts, etc. on easels or stands
  • Rolson type 60346
Type Spring Clamp
Jaw Opening 50mm

Reviews

Be the first to submit a review

Trustpilot