Rolson 60330 100mm Magnifying Glass

MPN
60330
Brand
Rolson
EAN-13
5029594603300
Order Code
86-3207
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.27
10+ £2.07
25+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 14 days

A standard 100mm diameter magnifier.


  • Plastic rim and handle
  • High optical clarity glass lens
  • Ideal for easy reading of fine print, map reading and inspection
  • 1.5x magnifying ratio
  • Overall length 195mm
  • Rolson type 60330
Type Magnifying glass
Magnification 1.5x
Illuminated No
Lens Size (Ø) 100 mm
Size 100mm

Reviews

Be the first to submit a review

Trustpilot