Rolson 60328 6 Mini LED Magnifying Glass 65mm Diameter 2x Magnification

MPN
60328
Brand
Rolson
EAN-13
5029594603287
Order Code
86-5746
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 14 days

The Rolson 6-LED Illuminated Magnifying Glass is the ideal vision aid, with a wide illumination range. The magnifier has a 65mm diameter lens and 2x magnification.

A simple on/off switch operates the six mini LEDs, making this magnifier suitable for map reading, hobby and craft applications and so much more.


  • Wide illumination range
  • 65mm diameter lens
  • 2x magnification
  • Simple on/off switch operates the six mini LEDs
  • Suitable for map reading, hobby and craft applications and so much more
  • Takes 2x AAA batteries (included)
  • Rolson type 60328
Type Magnifying glass
Magnification 4x
Illuminated Yes
65mm diameter lens
Battery weight 22g
Lens Size (Ø) 65 mm
Size 65mm

Reviews

Be the first to submit a review

Trustpilot