Rolson 58260 Aluminium Junior Hacksaw & Mitre Box

MPN
58260
Brand
Rolson
EAN-13
5029594582605
Order Code
86-0919
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 14 days

Buy Junior Hacksaw & Mitre Box from Rolson - manufactured with a strong, rigid aluminium frame and comfortable pistol-grip handle.


  • Supplied complete with aluminium mitre box
  • Blade can be set to 6 cutting positions
  • Blade tension adjusted by means of a knurled nut
  • Box guides the saw for perfect square ends or mitred corners
  • Overall dimensions of mitre box: 140 x 50 x 33mm
  • Supplied complete with standard 150mm blade
  • Rolson type 58260

Replacement blades are available in packs of 10, order code 86-0889.


Type Hacksaw
Length 150mm

Reviews

Be the first to submit a review