Rolson 54119 230mm Magnetic Level

MPN
54119
Brand
Rolson
EAN-13
5029594541190
Order Code
86-5271
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 32 in stockAdditional quantity lead time 14 days

A tough, plastic-bodied level with three unbreakable plastic vials set at 0°, 45° and 90° to the plane.


  • Body incorporates hand-holds at each end and a hanging hole
  • A powerful magnetic strip is set into one edge for use on metallic structures, frames etc., or for storage
  • Dimensions: 230 x 40 x 16mm
  • Rolson type 54119
Type Spirit Level
Length 230mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot