Rolson 50939 150mm Digital Caliper

MPN
50939
Brand
Rolson
EAN-13
5029594509398
Order Code
86-1479
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock12 due on 09/11/2026


A stainless steel-bodied LCD digital Caliper offering outside, inside, depth and step measurements to be performed.


  • Measures in either millimetres or inches, which can be selected at the touch of a button
  • Zero button resets the reading to zero at any desired datum, allowing the Caliper to be set using a standard and then compared with a product batch
  • Powered by a single SR44 cell (supplied), replacement order code 18-1403
  • Measuring capacity 0 to 150mm (0 to 6in.)
  • Weight 150g
  • Supplied with rugged ABS storage case
  • Rolson type 50939
Type Digital caliper
Length 150mm
Accuracy Not Available
Display Type Digital
Power supply (details) Battery SR44
Reading range (max.) 150mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot