Rolson 50919 150mm Vernier Caliper

MPN
50919
Brand
Rolson
EAN-13
5029594509190
Order Code
86-1474
Country of Origin
China

Discontinued


A high quality, high accuracy vernier Caliper manufactured from stainless steel with a satin finish.


  • Jaw depth 40mm
  • Overall measuring capacity 150mm
  • 4-way measurement: internal, external, depth & step
  • Graduated in millimetres only
  • A thumbscrew allows the Caliper to be locked at a particular setting for repeated go/no go batch testing
  • Resolution 0.02mm
  • Rolson type 50919
Type Vernier caliper
Length 150mm
Accuracy 0.02mm
Display Type Analogue
Reading range (max.) 150mm

Alternatives (1)


Trustpilot