Rolson 40-Piece Socket and Bit Set

Order Code:

86-5732

Brand: Rolson MPN: 36103

Discontinued


Buy Socket and Bit Set 40-Piece from Rolson - includes a dual-function stubby ¼in. drive ratchet handle, 5x ¼in. drive sockets, 75mm x ¼in. drive extension bar, stubby ratchet handle screwdriver, 32x 25mm screwdriver bits including a ¼in. drive adaptor.
    40-piece Stubby Tool Set:
  • Dual-function stubby ¼in. drive ratchet handle
  • ¼in. drive sockets 4, 5, 6, 8, 10mm
  • 75mm x ¼in. drive extension bar
  • Stubby ratchet handle screwdriver
    25mm screwdriver bits:
  • Slot: 3, 4, 5, 6, 7mm
  • Phillips: Ph0, Ph1 x2, Ph2 x2, Ph3 x2
  • Pozidriv: Pz1, Pz2 x2, Pz3
  • Hex: 2, 2.5, 3, 4, 5, 5.5mm
  • Square S0, S1, S2, S3
  • Star: 10, T15, T20, T25, T27
  • ¼in. drive adaptor
  • Rolson type 36103
Slot 3, 4, 5, 6, 7mm

Trustpilot