Rolson 24779 16pc File Set With Pouch

MPN
24779
Brand
Rolson
EAN-13
5029594247795
Order Code
86-1975
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 14 days

This 16-piece file set from Rolson comprises all most commonly used files and needle files, making it an ideal addition to any tool box.


  • Moulded handles for prolonged use
  • Overall length of files: 310mm
  • Overall length of needle files: 150mm
  • Supplied in a zipped pouch

Set includes: round file, tri-square file, hand needle file, half-round needle file, tri-square needle file, knife needle file, crossing needle file, joint round edge needle file, flat file, half-round file, square needle file, round needle file, flat needle file, barrette needle file, oval needle file and feather edge needle file.

Type Various
CutType Various
Length 310mm
Shape Various
Number of Pieces 16

Questions

*Question functionality currently disabled
Question by: Product code: 86-1975

Q. Are these files for metal or wood

A. Hi Allen, thank you for your question. These are more designed for use on metals and plastic but could be used for fine wood work.

Reviews

Comprehensive set of normal-size and needle files in a handy case. Not up to top quality, but good value for money and the ones used so far have performed satisfactorily.

Reviewed by: Dave Hall

Trustpilot