Rolson 24509 10pc Sandpaper Sheets 230 x 280mm

MPN
24509
Brand
Rolson
EAN-13
5029594245098
Order Code
86-9905
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 43 in stockAdditional quantity lead time 14 days

An assorted pack of ten 280 x 230mm sandpaper sheets, ideal for everyday jobs around the home and workplace.


  • Ideal general-purpose pack
  • 2x coarse grade
  • 3x medium grade
  • 3x fine grade
  • 2x extra fine grade
  • Supplied as an assorted pack of 10
  • Rolson type 24509
Type Sanding Sheet
Grit Size Assorted
Length 280mm
Width 230mm
Quantity 10
Abrasive Material Glasspaper
Lifetime Warranty No

Reviews

Be the first to submit a review

Trustpilot