Rolson 21026 200mm Combination Pliers

MPN
21026
Brand
Rolson
EAN-13
5029594210263
Order Code
86-0229
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.41 £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockContact us for additional stock

Combination pliers with serrated jaws and integral wire/cable cutter.


  • Drop forged and heat treated steel for strength and durability
  • Heavy duty design
  • Corrosion resistant micro finish
  • Additional serrated area between handles
  • Cushion grips for ease of use
  • Overall length 200mm
  • Rolson type 21026
Type Combination Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Material Steel
Overall Length 200mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot