Rolson 20839 Revolving Punch Pliers

MPN
20839
Brand
Rolson
EAN-13
5029594208390
Order Code
86-5406
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Revolving punch pliers from Rolson, ideal for punching different size holes in leather, paper, card, plastic, vinyl, etc.


  • Easy to use
  • 6 standard precision tubes on a revolving turret for easy hole size selection
  • Hole sizes: 2.5, 2.9, 3.3, 3.7, 4.0, 4.5mm
  • Perfect for punching holes in leather belts, dog leashes, horse tack, shoes, boots etc.
  • Sturdy enough for the toughest jobs
  • Spring action punch
  • Chrome plated steel body
  • Vinyl grips
  • Brass anvil
Type Hole punch
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Rivet Size 2.5 to 4.5mm

Questions

*Question functionality currently disabled
Question by: Product code: 86-5406

Q. not sure exactly how this works. have bought it but cannot seem to make it work

A. Hi Tracy, simply set the desired hole required, place material between the hole and the base, then squeeze the handle fairly hard until the punch has made a suitable hole. The material being cut may be hard to cut straight through at first so a twist may be required to get the correct cut and to make the hole.

Reviews

Be the first to submit a review

Trustpilot