Rolson 20276 200mm Combination Pliers

MPN
20276
Brand
Rolson
EAN-13
5029594202763
Order Code
86-0225
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.44
10+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 29 in stockAdditional quantity lead time 14 days

Combination pliers with serrated jaws and integral wire/cable cutter.


  • Drop forged and heat treated steel for strength and durability
  • Corrosion resistant micro finish
  • Cushion grips for ease of use
  • Overall length 200mm
  • Rolson type 20276
Type Combination Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Material Steel
Overall Length 200mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot