Roline --Conrad SATA power socket 659361

Roline Brand: Roline
Roline 11.03.1041 is a product, alternatively described as 2341734 - Roline 11.03.1041, and marketed as a high-quality hard drive cable intended for use with SATA power connections. This cable is designed with two SATA power sockets and has a length of 0.30 metres, providing a reliable connection between internal hard drives and power supplies. It is typically used in computer engineering applications where efficient and secure data storage is critical, such as in custom-built PCs, server installations, and advanced data infrastructure systems. The robust design ensures durability and optimal power transfer, thus meeting the demanding requirements of both professional and consumer-grade computing environments.
Description Image Product Buy Pricing (Ex VAT) No. of A connectors Connector 1 Connector 2 Length Colour Type Cable Use Connection Type No. of B connections Product Type
Roline 11.03.1041 Roline Hard drives Cable 2x SATA power socket 0.30 m
Roline 11.03.1041 Roline Hard drives Cable 2x SATA power socket 0.30 m
Standard range
Order code: 17-5266
MPN: 11.03.1041

Despatched within 4 working days - 6 in stock
1+ £6.75
Price per unit Ex VAT
2 SATA SATA 0.30m Multicolour SATA power socket PC DC (current) 1 PC Cable
Roline 11.03.1042 Hard drives Cable SATA power 0.30 m
Roline 11.03.1042 Hard drives Cable SATA power 0.30 m
Standard range
Order code: 17-5267
MPN: 11.03.1042

Despatched within 4 working days - 9 in stock
2+ £4.47
Price per unit Ex VAT
1 SATA SATA 0.30m Multicolour SATA power socket PC DC (current) 1 PC Cable

Trustpilot