Roline 11.03.1041 Roline Hard drives Cable 2x SATA power socket 0.30 m

MPN
11.03.1041
Brand
Roline
EAN-13
7611990178827
Order Code
17-5266
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of A connectors:

    1 2
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Roline 11.03.1041 is a product, alternatively described as 2341734 - Roline 11.03.1041, and marketed as a high-quality hard drive cable intended for use with SATA power connections. This cable is designed with two SATA power sockets and has a length of 0.30 metres, providing a reliable connection between internal hard drives and power supplies. It is typically used in computer engineering applications where efficient and secure data storage is critical, such as in custom-built PCs, server installations, and advanced data infrastructure systems. The robust design ensures durability and optimal power transfer, thus meeting the demanding requirements of both professional and consumer-grade computing environments.
Connector 1 SATA
Connector 2 SATA
Length 0.30m
Colour Multicolour
Type SATA power socket
Cable Use PC
Connection Type DC (current)
No. of A connectors 2
No. of B connections 1
Product Type PC Cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot