Roline 11.03.1042 Hard drives Cable SATA power 0.30 m

MPN
11.03.1042
Brand
Roline
EAN-13
7611990178834
Order Code
17-5267
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of A connectors:

    1 2
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Roline 11.03.1042 offers a SATA power cable with a length of 0.30 metres, identified by its alternate description, 2341741 - Roline 11.03.1042. This high-quality cable facilitates efficient power connection solutions between a computer's power supply and SATA hard drives or solid-state drives, ensuring a stable and reliable power transfer crucial for optimal drive performance. Its compact length is particularly suited for applications within constrained spaces typical in compact computer cases, servers, or embedded systems where space efficiency is paramount. Engineered to support standard SATA power connections, the cable is indispensable in constructing or upgrading computer systems where specific power routing is required, offering engineers a practical and dependable component in system integration.
Connector 1 SATA
Connector 2 SATA
Length 0.30m
Colour Multicolour
Type SATA power socket
Cable Use PC
Connection Type DC (current)
No. of A connectors 1
No. of B connections 1
Product Type PC Cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot