Roline --Conrad RJ45 connector 659360

Roline Brand: Roline
Roline 21.17.3041 is a Category 6 RJ45 patch cable adapter noted under the alternate description 2559065. This silver adapter is designed for high-speed network connections, supporting data transmission rates up to 1 Gbps, which is essential for modern networking environments requiring reliable and efficient data communication. As an RJ45 adapter, it is compatible with standard Ethernet cables, ensuring seamless integration within structured cabling systems. It is particularly suitable for applications in data centres, office networks, and telecommunications rooms where high-performance networking is crucial. Its robust construction and compliance with Category 6 standards ensure minimal signal loss and reliable connectivity across all supported applications.
Description Image Product Buy Pricing (Ex VAT) Cable features Cable Length Colour Type Cable Use Connection Type Connector Version Specification
Roline 21.17.3041 RJ45 Adapter CAT 6 Silver Patch Cable Adapter
Roline 21.17.3041 RJ45 Adapter CAT 6 Silver Patch Cable Adapter
Standard range
Order code: 17-5312
MPN: 21.17.3041

Despatched within 4 working days - 247 in stock
1+ £5.58
Price per unit Ex VAT
Shielded 210m Silver (metallic) RJ45 Adapter RJ45 RJ45 connector straight CAT 6
Roline 21.17.3043 RJ45 Adapter CAT 6 Black Patch Cable Adapter
Roline 21.17.3043 RJ45 Adapter CAT 6 Black Patch Cable Adapter
Standard range
Order code: 17-5313
MPN: 21.17.3043

Despatched within 4 working days - 30 in stock
1+ £4.34
Price per unit Ex VAT
Unshielded 200m Black RJ45 Adapter RJ45 RJ45 connector straight CAT 6

Trustpilot