Roline 21.17.3043 RJ45 Adapter CAT 6 Black Patch Cable Adapter

MPN
21.17.3043
Brand
Roline
EAN-13
7611990173631
Order Code
17-5313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Roline 21.17.3043 is a high-performance RJ45 CAT 6 Patch Cable Adapter designed for efficient networking solutions. This product, also referred to by the alternate description 2557952, facilitates seamless connectivity in data communication systems. Engineered with precision, the adapter supports high-speed data transmission and is compatible with Category 6 cabling standards, ensuring optimal performance in structured cabling environments. It is particularly suitable for applications in local area networks (LANs), data centres, and telecommunication installations where reliable and secure connections are paramount. The adapter's robust construction and reliable design make it a dependable choice for engineers seeking to maintain high levels of network integrity and efficiency.
Type RJ45 Adapter
Cable features Unshielded
Cable Length 200m
Cable Use RJ45
Colour Black
Connection Type RJ45 connector
Connector Version straight
Specification CAT 6

Reviews

Be the first to submit a review

Trustpilot