Roline 21.17.3041 RJ45 Adapter CAT 6 Silver Patch Cable Adapter

MPN
21.17.3041
Brand
Roline
EAN-13
7611990173648
Order Code
17-5312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 330 in stock

Roline 21.17.3041 is a Category 6 RJ45 patch cable adapter noted under the alternate description 2559065. This silver adapter is designed for high-speed network connections, supporting data transmission rates up to 1 Gbps, which is essential for modern networking environments requiring reliable and efficient data communication. As an RJ45 adapter, it is compatible with standard Ethernet cables, ensuring seamless integration within structured cabling systems. It is particularly suitable for applications in data centres, office networks, and telecommunications rooms where high-performance networking is crucial. Its robust construction and compliance with Category 6 standards ensure minimal signal loss and reliable connectivity across all supported applications.
Type RJ45 Adapter
Cable features Shielded
Cable Length 210m
Cable Use RJ45
Colour Silver (metallic)
Connection Type RJ45 connector
Connector Version straight
Specification CAT 6

Reviews

Be the first to submit a review

Trustpilot